Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LP2951ACN

Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, BIPolar, PDIP8
$ 0.946
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2951ACN.

Upverter

Datasheet26 pages4 years ago

IHS

HQonline

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LP2951ACN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.946
$ 0.69
Stock
1,221,110
112,857
Authorized Distributors
4
3
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Adjustable
Number of Regulators
1
1
Max Output Voltage
29 V
29 V
Min Output Voltage
1.25 V
1.25 V
Output Voltage
5 V
-
Output Current
100 mA
100 mA
Dropout Voltage
450 mV
450 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DIP
DIP
Number of Pins
8
8
Min Input Voltage
-
-
Max Input Voltage
30 V
30 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 1.0%
onsemiLP2951CN
Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, BIPolar, PDIP8

Descriptions

Descriptions of onsemi LP2951ACN provided by its distributors.

Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, BIPolar, PDIP8
LDO Regulator 1.25V to 29V/5V 0.1A 8-Pin PDIP Rail
120μA positive electrode Adjustable (Fixed) 100mA 1 1.235V 2.3V 30V 30V 450mV@ 100mA 0.1% 0.1% PDIP-8 Through hole mounting 4.95mm(height)
V REG LDO ADJ 1.24-29V, 2951, DIP8; Output Type: Fixed; Input Voltage Min: 1.63V; Input Voltage Max: 30V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; LDO Regulator Case Style: DIP;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd