onsemi LP2951CN-3.3G

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
$ 0.342
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2951CN-3.3G.

IHS

Datasheet26 pages4 years ago

onsemi

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LP2951CN-3.3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.35
$ 0.35
Stock
251,522
110,603
110,603
Authorized Distributors
6
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
-
-
Min Input Voltage
4.3 V
4.3 V
4.3 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
1 %
-
-
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiLP2951CNG
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%
Texas InstrumentsLP2951ACN/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
Texas InstrumentsLP2951CN/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125

Descriptions

Descriptions of onsemi LP2951CN-3.3G provided by its distributors.

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
IC REG LDO 3.3V 0.1A 8DIP / LDO Regulator Pos 3.3V 0.1A 8-Pin PDIP Tube
Linear Voltage Regulator, LDO, Low Power, 100 mA, with Error Flag Output, V out : 3.3 V; 1.0%
LP2951CN-3.3G, LDO VOLTAGE REGULATOR,100MA,3.3V 1%,MAXIMUM OF 30 VIN,8-PIN PDIP
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDIP8
Output Type:fixed; Input Voltage Min:-; Input Voltage Max:30V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropout Voltage Vdo:450Mv; No. Of Pins:8Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951CN-3.3G.
  • LP2951CN3.3G
  • LP2951CN3.3G.