onsemi LM7918CT

LDO Regulator Neg -18V 2.2A 3-Pin(3+Tab) TO-220AB Rail
$ 0.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM7918CT.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-49.04%

CAD Models

Download onsemi LM7918CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.345
$ 0.324
Stock
258,862
465,961
Authorized Distributors
2
6
Case/Package
TO-220-3
TO-220
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
1 A
Min Input Voltage
21 V
21 V
Max Input Voltage
33 V
33 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
4 %
4 %
Dropout Voltage
2 V
1.3 V
Power Supply Rejection Ratio (PSRR)
60 dB
59 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-06-22
LTD Date2018-12-22

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C
onsemiKA7909TU
KA79XX Series 9 V Fixed 1 A 3-Terminal LDO Negative Voltage Regulator - TO-220
onsemiKA7912TU
Standard Regulator Neg -12V 2.2A 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsL7824ACV-DG
LDO Regulator Pos 24V 1A 3-Pin TO-220 Tube
Texas InstrumentsTLV1117CKCT
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsLD1117V-DG
LD1117 Series 1300 mA Adjustable Output Positive Voltage LDO Regulator - TO-220

Descriptions

Descriptions of onsemi LM7918CT provided by its distributors.

LDO Regulator Neg -18V 2.2A 3-Pin(3+Tab) TO-220AB Rail
LM79XX Series 18 V Fixed Output 1 A Negative Voltage Regulator - TO-220
Fixed Regulator, 1A, 18V/21V/18V/35V, 60dB(120Hz), 6mA, 2V@1A(Typ), 360mV, TO-220-3, TH, 9.4mm H
LINEAR VOLT REG, 1A, -18V, TO-220AB-3; Fixed Output Voltage Nom.:-18V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:-33V; Input Voltage Max:-22.5V; Product Range:LM79XX; Output Current:1A; Output Type:Fixed; Linear Regulator Case Style:TO-220AB; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2018)
The KA79XX / KA79XXA / LM79XX series of three-terminal negative regulators are available in a TO-220 package with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shutdown, and safe operating area protection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7918CT.