onsemi KA7909TU

KA79XX Series 9 V Fixed 1 A 3-Terminal LDO Negative Voltage Regulator - TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7909TU.

IHS

Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

element14 APAC

CAD Models

Download onsemi KA7909TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C
onsemiLM7918CT
LDO Regulator Neg -18V 2.2A 3-Pin(3+Tab) TO-220AB Rail
onsemiLM7915CT
LDO Regulator Neg -15V 2.2A 3-Pin(3+Tab) TO-220AB Rail
STMicroelectronicsL7824ACV-DG
LDO Regulator Pos 24V 1A 3-Pin TO-220 Tube
Texas InstrumentsTLV1117CKCT
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsLD1117V-DG
LD1117 Series 1300 mA Adjustable Output Positive Voltage LDO Regulator - TO-220

Descriptions

Descriptions of onsemi KA7909TU provided by its distributors.

KA79XX Series 9 V Fixed 1 A 3-Terminal LDO Negative Voltage Regulator - TO-220
LINEAR VOLT REG, 1A, -9V, TO-220AB-3
Standard Regulator Neg -9V 2.2A 3-Pin(3+Tab) TO-220 Rail
Linear Voltage Regulators Negative Voltage Reg 3Terminal 1a
LINEAR VOLT REG, 1A, -9V, TO-220AB-3; Fixed Output Voltage Nom.: -9V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -35V; Input Voltage Max: -10V; Product Range: 7909 Voltage Regulators
The KA79XX / KA79XXA / LM79XX series of three-terminal negative regulators are available in a TO-220 package with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shutdown, and safe operating area protection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA7909-TU