onsemi KA7912TU

Standard Regulator Neg -12V 2.2A 3-Pin(3+Tab) TO-220 Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7912TU.

IHS

Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

TME

CAD Models

Download onsemi KA7912TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.344
$ 0.344
Stock
416,068
480,792
480,792
Authorized Distributors
0
6
6
Case/Package
TO-220-3
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
60 dB
61 dB
61 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-11-23
LTD Date2019-05-23

Related Parts

onsemiKA7909TU
KA79XX Series 9 V Fixed 1 A 3-Terminal LDO Negative Voltage Regulator - TO-220
onsemiLM7908CT
Standard Regulator Neg -8V 2.2A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO -8V 1A TO220-3
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C
STMicroelectronicsL7824ACV-DG
LDO Regulator Pos 24V 1A 3-Pin TO-220 Tube
Texas InstrumentsTLV1117CKCT
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsLD1117V-DG
LD1117 Series 1300 mA Adjustable Output Positive Voltage LDO Regulator - TO-220

Descriptions

Descriptions of onsemi KA7912TU provided by its distributors.

Standard Regulator Neg -12V 2.2A 3-Pin(3+Tab) TO-220 Rail
Linear Voltage Regulators Negative Voltage Reg 3Terminal 1a
LINEAR VOLT REG, 1A, -12V, TO-220AB-3; Fixed Output Voltage Nom.:-12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:-35V; Input Voltage Max:-10V; Product Range:7912 Voltage Regulators; Output Current:1A; Output Type:Fixed; Linear Regulator Case Style:TO-220AB; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2018); Output Voltage Nom.:-12V
The KA79XX / KA79XXA / LM79XX series of three-terminal negative regulators are available in a TO-220 package with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shutdown, and safe operating area protection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA7912-TU