Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM555CMX

LM555 Series 16 V Monolithic Timing Circuit General Purpose Single Timer - SOP-8
$ 0.161
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM555CMX.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
-30.07%

CAD Models

Download onsemi LM555CMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.161
$ 0.161
Stock
502,036
845,509
845,509
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Quiescent Current
-
15 mA
15 mA
Low Level Output Current
50 mA
200 mA
200 mA
Frequency
100 kHz
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-18
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiLM555CM
Timer; SOIC; 8-Pins; 4.5 to 16 V; 3 mA (Typ.) Supply; 10 V (Typ.); 100 ns (Typ.)
onsemiSG6510SY1
IC SUPERVISOR 3 CHANNEL 8SOP / Supervisor Open Drain or Open Collector 3 Channel 8-SOIC
Texas InstrumentsTL7705ACD
5-V single-supply voltage supervisor with programmable delay time 8-SOIC 0 to 70
Texas InstrumentsTL7702BIDR
Single supervisor with programmable UV threshold & reset-time delay 8-SOIC -40 to 85
Texas InstrumentsTL7705BQDR
IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
IC SUPERVISOR 1 CHANNEL 8SOIC "Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC"

Descriptions

Descriptions of onsemi LM555CMX provided by its distributors.

LM555 Series 16 V Monolithic Timing Circuit General Purpose Single Timer - SOP-8
Standard Timer Single 8-Pin SOIC N T/R
Timer IC; Operating Mode:Astable/Monostable; External Clock Input:No; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Termination Type:SMD; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
The LM555/NE555/SA555 is a highly stable controller capable of producing accurate timing pulses. With monostable operation, the time delay is controlled by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM555 CMX
  • LM555CMX.
  • LM555CMX...