Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL7705ACD

5-V single-supply voltage supervisor with programmable delay time 8-SOIC 0 to 70
$ 2.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7705ACD.

Farnell

Datasheet31 pages11 years ago

Texas Instruments

Mouser

element14 APAC

DigiKey

Inventory History

3 month trend:
-16.15%

CAD Models

Download Texas Instruments TL7705ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.217
$ 1.843
$ 1.843
Stock
807,610
1,313,277
1,313,277
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1 µs
1 µs
1 µs
Undervoltage Threshold
-
-
-
Overvoltage Threshold
4.6 V
4.6 V
4.6 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL7705ACD.

Related Parts

Texas InstrumentsTL7705BQDR
IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Texas InstrumentsTL7705BQD
IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Texas InstrumentsTL7702BIDR
Single supervisor with programmable UV threshold & reset-time delay 8-SOIC -40 to 85
MicroPower Voltage Supervisor with Active High and Active Low Complementary Outputs 4.63 V
MicroPower Voltage Supervisor 4.38 V in a SOIC-8 package
IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC

Descriptions

Descriptions of Texas Instruments TL7705ACD provided by its distributors.

5-V single-supply voltage supervisor with programmable delay time 8-SOIC 0 to 70
SUPPLY-VOLTAGE SUPERVISOR Power Supply Support Circuit, Fixed, 1 Channel, 4.55, PDSO8
IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Voltage Supervisor Supply 0 Volt to 10 Volt 8-Pin SOIC
Processor Supervisor 4.55V 1 Active High/Active Low 8-Pin SOIC Tube
VOLTAGE SUPERVISOR, 4.55V, SOIC-8
Voltage Supervisor, 4.55V, Soic-8; Threshold Voltage:4.55V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:3.5V; Supply Voltage Max:18V; Reset Type:Active-High, Active-Low; Digital Ic Case:Soic; No. Of Pins:8Pins; Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TL7705ACD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL-7705ACD
  • TL7705 ACD
  • TL7705-ACD
  • TL7705ACD .
  • TL7705ACD.
  • TL7705ACD..