Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL7705BQDR

IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7705BQDR.

Arrow Electronics

Datasheet21 pages15 years ago

Texas Instruments

Mouser

Augswan

iiiC

Inventory History

3 month trend:
-97.87%

CAD Models

Download Texas Instruments TL7705BQDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 2.103
$ 2.103
Stock
300,613
1,071,011
1,071,011
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
270 ns
270 ns
270 ns
Undervoltage Threshold
-
-
-
Overvoltage Threshold
4.6 V
4.6 V
4.6 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTL7702BIDR
Single supervisor with programmable UV threshold & reset-time delay 8-SOIC -40 to 85
Texas InstrumentsTL7705ACD
5-V single-supply voltage supervisor with programmable delay time 8-SOIC 0 to 70
MicroPower Voltage Supervisor with Active High and Active Low Complementary Outputs 4.63 V
MicroPower Voltage Supervisor 4.38 V in a SOIC-8 package
IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
MicrochipMIC708MY-TR
Processor Supervisor 4.4V 1 Active High/Active Low Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments TL7705BQDR provided by its distributors.

IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
5-V single supervisor with programmable delay time 8-SOIC -40 to 125
Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R
STMICROELECTRONICS ULN2068B Bipolar Transistor Array, Darlington, NPN, 50 V, 1 W, 1.5 A, DIP
Volt Supervisor Supply 0V to 18V 8-Pin SOIC T/R
ROHS3Compliant Tape & Reel (TR) TL7705 POWER-ON RESET GENERATOR supervisor 5V 4.9mm 270ns Typical Propagation Delay 3.5mA
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:3.6V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.