Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL7702BIDR

Single supervisor with programmable UV threshold & reset-time delay 8-SOIC -40 to 85
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7702BIDR.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages28 years ago

Mouser

HQonline

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.27%

CAD Models

Download Texas Instruments TL7702BIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 2.542
$ 2.542
Stock
631,514
424,356
424,356
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
270 ns
270 ns
270 ns
Undervoltage Threshold
-
-
-
Overvoltage Threshold
2.555 V
2.555 V
2.555 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTL7705BQD
IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Texas InstrumentsTL7705BQDR
IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Texas InstrumentsTL7705ACD
5-V single-supply voltage supervisor with programmable delay time 8-SOIC 0 to 70
IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
IC SUPERVISOR 1 CHANNEL 8SOIC "Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC"
IC SUPERVISOR 1 CHANNEL 8SOIC "Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC"

Descriptions

Descriptions of Texas Instruments TL7702BIDR provided by its distributors.

Single supervisor with programmable UV threshold & reset-time delay 8-SOIC -40 to 85
IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Processor Supervisor 2.53V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R
IC, VOLTAGE SUPERVISOR 1.8mA, 18V 8-SOIC
Volt Supervisor Supply 0V to 18V 8-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 7702BIDR