onsemi LM2931AD2T-5.0G

LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%
$ 0.679
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2931AD2T-5.0G.

IHS

Datasheet28 pages5 years ago

onsemi

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.679
$ 0.449
$ 0.449
Stock
74,659
125,780
125,780
Authorized Distributors
3
6
6
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V
Min Output Voltage
2.7 V
2.7 V
2.7 V
Max Output Voltage
-
-
-
Accuracy
3.8 %
3.8 %
3.8 %
Dropout Voltage
160 mV
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

LM2931 Series 100 mA 5 V Fixed Output Surface Mount LDO Voltage Regulator- D2PAK
90dB(120Hz) 1mA Fixed 100mA 1 5V 2.5V 5V 26V 600mV@ 100mA 50mV 30mV D2PAK-3 , 4.57mm
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi LM2931AD2T-5.0G provided by its distributors.

LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%
LM2931 Series 100 mA 5 V Fixed Output SMT LDO Voltage Regulator - D2PAK
LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) D2PAK Rail
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO2
LDO, FIXED, 5V, 0.1A, TO-263-3; Output Type: Fixed; Input Voltage Min: 14V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931AD2T-5.0G.
  • LM2931AD2T5.0G