onsemi LM2903VD

COMPARATOR RoHS Compliant GULL WING AUTOMOTIVE comparator circuit 105C 570mW 106.02dB 7mV
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2903VD.

IHS

Datasheet10 pages15 years ago
Datasheet6 pages25 years ago

onsemi

Alternate Parts

Price @ 1000
$ 0.26
$ 0.26
Stock
49,773
884,064
884,064
Authorized Distributors
0
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
15 mV
2 mV
2 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
18 V
36 V
36 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-12-31

Descriptions

Descriptions of onsemi LM2903VD provided by its distributors.

COMPARATOR RoHS Compliant GULL WING AUTOMOTIVE comparator circuit 105C 570mW 106.02dB 7mV
Comparator Dual ±18V/36V 8-Pin SOIC N Rail
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8
Comparator, Dual, Low Offset Voltage

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd