onsemi KA2902

Lead Free OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL op amp buffer circuit 1.31W 50dB 85C 50dB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA2902.

IHS

Datasheet12 pages14 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiLM2902N
Integrated Circuit Operational Amplifier; CH:4; 3-32V; -40+105 deg.C; THT; PDIP14
onsemiLM324N
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
onsemiKA324
QUAD OPERATIONAL AMPLIFIER | IC OPAMP GP 4 CIRCUIT 14MDIP
STMicroelectronicsLM2902N
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4

Descriptions

Descriptions of onsemi KA2902 provided by its distributors.

Lead Free OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL op amp buffer circuit 1.31W 50dB 85C 50dB
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14
4 ±13V,26V 7mV@ 26V 250nA DIP Through hole mounting 3.56mm(height)
Op Amp Quad GP ±13V/26V 14-Pin PDIP W Rail
The KA324 series consists of four independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide voltage range. Operation from split power supplies is also possible so long as the difference between the two supplies is 3 volts to 32 volts. Application areas include transducer amplifier, DC gain blocks and all the conventional OP amp circuits which now can be easily implemented in single power supply systems. Product Highlights: Internally frequency compensated for unity gain Large DC voltage gain: 100dB Wide power supply range: KA224 / KA224A, KA324 / KA324A: 3V ~ 32V (or1.5 ~ 15V) KA2902: 3V~26V (or1.5V ~ 13V) Input common-mode voltage range includes ground Large output voltage swing: 0V to VCC-1.5V Power drain suitable for battery operation

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd