onsemi LM2902D

Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14
$ 0.479
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2902D.

IHS

Datasheet16 pages19 years ago
Datasheet6 pages25 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-87.87%

Alternate Parts

Price @ 1000
$ 0.479
$ 0.116
$ 0.116
Stock
379,200
21,579,255
21,579,255
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
13 V
16 V
16 V
Operating Supply Current
-
1.4 mA
1.4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi LM2902D provided by its distributors.

Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14
20nA 4 1.2MHz Push Pull SOP-14 Operational Amplifier ROHS
OP Amp Quad GP ¦16V/32V 14-Pin SOIC Rail
IC OPAMP GP 1.2MHZ 14SOICD STM DC01
OP AMP, QUAD LOW POWER, SMD, 2902; No. of Amplifiers:4; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:Operational; Base Number:2902; IC Generic Number:2902; Logic Function Number:2902; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:13mV; Voltage, Supply +Nom:5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2902D.