Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM2576T-ADJG

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz
$ 1.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2576T-ADJG.

IHS

Datasheet28 pages3 years ago
Datasheet28 pages3 years ago

Augswan

Upverter

Newark

Master Electronics

Inventory History

3 month trend:
-13.31%

CAD Models

Download onsemi LM2576T-ADJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.094
$ 3.847
$ 3.847
Stock
492,889
358,075
358,075
Authorized Distributors
6
1
1
Case/Package
TO-220
TO-220
TO-220
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
7.5 A
3 A
3 A
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
8 V
4 V
4 V
Max Input Voltage
40 V
60 V
60 V
Min Output Voltage
1.217 V
1.23 V
1.23 V
Max Output Voltage
1.243 V
57 V
57 V
Efficiency
77 %
77 %
77 %
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 15.0 V, 52 kHz
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Texas InstrumentsLM2576T-5.0/NOPB
IC REG BUCK 5V 3A TO220-5 Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5
Texas InstrumentsLM2576T-3.3
IC REG BUCK 3.3V 3A TO220-5 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-220-5
Texas InstrumentsLM2576T-12
IC REG BUCK 12V 3A TO220-5 Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-220-5

Descriptions

Descriptions of onsemi LM2576T-ADJG provided by its distributors.

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz
LM2576 Series 40 V 52 kHz Adj. Out Step-Down Switching Regulator - TO-220-5
LM2576T-ADJG STEP-DOWN SWITCHING REGULATOR 3AADJUSTABLE,1.23 TO 37V,5-PIN TO-220
Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSFM5
onsemi Buck Converter, Max Output 37V 3A, Max Input 40V, Adjustable Output
Conv DC-DC 7V to 40V Step Down Single-Out 1.23V to 37V 3A 5-Pin(5+Tab) TO-220 Tube
Adjustable DC-DC Regulator, 3A, 40V In, 37V Out, TO-220
ON Semiconductor LM2576T-ADJG Voltage reference TO 220 5V Positive 3A Tube
DC/DC CONV, BUCK, 3A, 100KHZ, SOIC-8; Topology: Buck (Step Down); Input Voltage Min: 7V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TO-220; No. of Pins: 5Pins; Output Current: 3A; Output Voltag

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576 T-ADJG
  • LM2576T-ADJG.