onsemi LM2575T-005

52KHz Fixed 1 5V 40V 4.75V TO-220 Through hole mounting 9.27mm(height)
$ 1.046
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2575T-005.

IHS

Datasheet29 pages18 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.046
$ 1.313
Stock
134,991
143,492
Authorized Distributors
2
6
Case/Package
TO-220-5
TO-220-5
Number of Pins
-
5
Number of Bits
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
40 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

MicrochipLM2575-3.3WT
LM2575 Series 3.3 Vout 1 A 52 KHz Step-Down Buck Regulator-TO-220-5
MicrochipLM2575WT
LM2575 Series 1 A 52 KHz Adj. Output Voltage Step-Down Buck Regulator - TO-220-5
MicrochipTC1263-3.0VAT
LDO Regulator Pos 3V 0.5A 5-Pin(5+Tab) TO-220 Tube
Adjustable Positive LDO Regulator, 24V Min, 29.5V Max, 0.6V Dropout, BIPolar, PSFM5
Texas InstrumentsLP38855T-1.2/NOPB
1.5-A, low-VIN (0.98-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125
Texas InstrumentsLP38513T-1.8/NOPB
3-A, ultra-low-dropout voltage regulator with power good & enable for 1.8 V 5-TO-220 -40 to 125

Descriptions

Descriptions of onsemi LM2575T-005 provided by its distributors.

52KHz Fixed 1 5V 40V 4.75V TO-220 Through hole mounting 9.27mm(height)
Conv DC-DC 4.75V to 40V Step Down Single-Out 5V 1A 5-Pin(5+Tab) TO-220
Converter Ics 5V 1A Buck PWM No-Cancel/No-Return
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSFM5
IC REG SW 1A 5V STEPDOWN TO220-5
SWITCHING REGULATOR, VOLT-MODE
Power Supply IC; Package/Case:3-TO-220; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575T005