onsemi LM2931ACTV

Adjustable Positive LDO Regulator, 24V Min, 29.5V Max, 0.6V Dropout, BIPolar, PSFM5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2931ACTV.

IHS

Datasheet28 pages5 years ago
Datasheet16 pages0 years ago

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi LM2931ACTV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.43
Stock
850,616
257,010
Authorized Distributors
0
3
Polarity
-
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
29.5 V
29.5 V
Min Output Voltage
2.7 V
2.7 V
Output Voltage
29.5 V
29.5 V
Output Current
100 mA
100 mA
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220
TO-220
Number of Pins
-
5
Min Input Voltage
14 V
14 V
Max Input Voltage
40 V
40 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Descriptions

Descriptions of onsemi LM2931ACTV provided by its distributors.

Adjustable Positive LDO Regulator, 24V Min, 29.5V Max, 0.6V Dropout, BIPolar, PSFM5
LDO Regulator Pos 2.7V to 29.5V 0.1A 5-Pin(5+Tab) TO-220 Tube
LOW DROPOUT VOLTAGE REGULATORS | IC REG LIN POS ADJ 100MA TO220-5
1mA positive electrode Adjustable 100mA 1 2.7V 2.5V 29.5V 26V 600mV@ 100mA 1%/V 1.5mV/V TO-220-5 Through hole mounting 9.27mm(height)
LDO Voltage Regulators 3-24V ADJ 100mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd