Microchip LM2575WT

LM2575 Series 1 A 52 KHz Adj. Output Voltage Step-Down Buck Regulator - TO-220-5
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LM2575WT.

Microchip

Datasheet25 pages10 years ago

SHENGYU ELECTRONICS

Future Electronics

TME

iiiC

Inventory History

3 month trend:
+582%

CAD Models

Download Microchip LM2575WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.31
$ 0.888
Stock
306,099
648,562
Authorized Distributors
6
1
Case/Package
-
TO-220-5
Number of Pins
5
-
Number of Outputs
1
1
Max Output Current
1 A
-
Switching Frequency
52 kHz
52 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
Max Output Voltage
37 V
37 V
Efficiency
82 %
82 %
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2034-12-20
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipLM2575-3.3WT
LM2575 Series 3.3 Vout 1 A 52 KHz Step-Down Buck Regulator-TO-220-5
MicrochipLM2575-12WT
LM2575 Series 12 V 1 A 52 KHz High-Efficiency Step-Down Buck Regulator -TO-220-5
Adjustable Positive LDO Regulator, 24V Min, 29.5V Max, 0.6V Dropout, BIPolar, PSFM5
52KHz Fixed 1 5V 40V 4.75V TO-220 Through hole mounting 9.27mm(height)
Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V
Texas InstrumentsTPS75818KC
3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-TO-220 -40 to 85

Descriptions

Descriptions of Microchip LM2575WT provided by its distributors.

LM2575 Series 1 A 52 KHz Adj. Output Voltage Step-Down Buck Regulator - TO-220-5
Buck No 52KHz Adjustable 1 37V 1.23V 40V 4V TO-220-5 Through hole mounting 9.17mm(height)
Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
1A Step-Down Smps Regulator 5 To-220 Tu; |Microchip Technology LM2575WT
Complete Step Down Regulator, 4V to 40V, TO-220-5, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.