
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LM2575-3.3WT | 308 | 1 | 9h | ||||||||
| NAC Semi | MCHP00000013985 | 2,500 | 250 | 3h | ||||||||
| DigiKey | LM2575-3.3WT-ND | 1,665 | 1 | Tube | ||||||||
| Microchip | LM2575-3.3WT | 3,080 | 1 | Tube | 6h | |||||||
| Newark | LM2575-3.3WT | 0 | 300 |
Download datasheets and manufacturer documentation for Microchip LM2575-3.3WT.
Download Microchip LM2575-3.3WT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip LM2575-3.3WT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip LM2575-3.3WT.