onsemi LC75832W-E

Tray LC75832 Tin/Bismuth (Sn/Bi) 54Segment 108Segment display driver 250muA 6V 10mm -40C~105C
$ 1.69
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LC75832W-E.

IHS

Datasheet24 pages8 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LC75832W-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 1.07
$ 1.07
Stock
39,302
118,238
118,238
Authorized Distributors
1
4
4
Display Type
LCD
LCD
LCD
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-04
Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

NXP SemiconductorsPCF8576CHL/1,118
Display Driver, LCD, 40 Segments, 2V to 6V Supply, I2C Interface, LQFP-64
Segment Display LCD Driver 3.3V/5V 64-Pin SQFP T/R
LC75857WS-E, LCD DISPLAY DRIVER 164-SEGMENTS, 2.7 - 6 V, 64-PIN SQFP
Segment Display LCD Driver 3.3V/5V 64-Pin SQFP Tray
NXP SemiconductorsPCF8576CHL/1,157
Liquid Crystal Driver, 40-Segment, PQFP64
MCU 32-bit SAM D20J ARM Cortex M0+ RISC 256KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin TQFP T/R

Descriptions

Descriptions of onsemi LC75832W-E provided by its distributors.

Tray LC75832 Tin/Bismuth (Sn/Bi) 54Segment 108Segment display driver 250muA 6V 10mm -40C~105C
Segment Display LCD Driver 3.3V/5V 64-Pin SQFP Frame
Liquid Crystal Driver, 108-Segment, CMOS, QFP64
LCD Driver, 1/2 Duty, Static Drive
LC75832W-E, MOTOR DRIVERS / CONTROLLERS;
LIQUID CRYSTAL DRIVER, 54-SEGMEN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC75832WE