| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | LC717A00AJ-AH | 1,861 | 239 | |||||||||
| Rochester Electronics | LC717A00AJ-AH | 9,306 | 5h | |||||||||
| DigiKey | LC717A00AJ-AHOSCT-ND | 850 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | LC717A00AJ-AH | 0 | 5 | Bulk | 22h | |||||||
| Newark | LC717A00AJ-AH | 0 | 1K | Cut Tape |
Download onsemi LC717A00AJ-AH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of onsemi LC717A00AJ-AH provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: