onsemi LB11868V-TLM-H

Fan Motor Pre-Driver, Single-Phase, Full-Wave, Variable Speed
$ 2.52
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11868V-TLM-H.

onsemi

Datasheet14 pages8 years ago
Datasheet11 pages15 years ago
Datasheet13 pages8 years ago

IHS

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 2.52
$ 0.996
Stock
112,830
91,730
Authorized Distributors
3
1
Case/Package
LSSOP
LSSOP
Number of Pins
20
20
Number of Outputs
-
-
Max Output Current
30 mA
30 mA
Output Voltage
-
-
Interface
-
PWM, Parallel
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-17
Lifecycle StatusEOL (Last Updated: 4 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 years ago)

Related Parts

BIPOLAR Tape & Reel (TR) LB11967 Fan Controller motor driver 16V 14mA 4.4mm -30C~95C TA
Single-Phase Full-Wave Fan Motor Pre-Driver with Speed Control Function
LB11961 Series 18 V 1 A 800 mW Single Phase Full Fan Motor Driver - SSOP-16

Descriptions

Descriptions of onsemi LB11868V-TLM-H provided by its distributors.

Fan Motor Pre-Driver, Single-Phase, Full-Wave, Variable Speed
ON SEMICONDUCTOR LB11868V-TLM-H PRE DRIVER, MOTOR, 16V, 20SSOP
BIPOLAR Tape & Reel (TR) LB11868 Fan Controller motor controller 16V 30mA 4.4mm -30C~95C TA
LB11868V-TLM-H MOTOR PRE-DRIVER IC, 16 V, 20-PIN SSOP
PRE DRIVER, MOTOR, 16V, 20SSOP; Motor Type:DC Brushless; No. of Outputs:2; Output Current:30mA; Driver Case Style:SSOP; No. of Pins:20; Supply Voltage Range:4V to 16V; Operating Temperature Range:-30°C to +95°C; MSL:MSL 1 - Unlimited
Motor Driver, Dc Brushless, 30Ma, Ssop-20; Motor, Tipo:Sin Escobillas Dc; Núm. De Salidas:2; Corriente De Salida:30Ma; Tensión De Salida:-; Tipo De Controlador:Ssop; Núm. De Contactos:20; Tensión De Alimentación Mín.:4V |Onsemi LB11868V-TLM-H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd