Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB11660RV-TLM-E

Half-pre Motor Driver, Single-Phase Full-Wave Drive, for Fan Motor

$ 0.753
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11660RV-TLM-E.

IHS

Datasheet9 pages13 years ago

Augswan

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB11660RV-TLM-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 0.536
$ 0.536
Stock
277,400
538,921
538,921
Authorized Distributors
2
3
3
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
16
16
16
Number of Outputs
-
-
-
Max Output Current
1.5 A
1.5 A
1.5 A
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-16
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Half-pre Motor Driver, Single-Phase Full-Wave, for Fan Motor
Bipolar Tape & Reel (TR) LB11660 Fan Motor Driver motor controller 20V 1.5A 4.4mm -30C~90C TA
LB11961 Series 18 V 1 A 800 mW Single Phase Full Fan Motor Driver - SSOP-16
NXP SemiconductorsMPC17533EV
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 16, Rail
NXP SemiconductorsMPC17529EV
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 20
NXP SemiconductorsMPC17529EVEL
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 20

Descriptions

Descriptions of onsemi LB11660RV-TLM-E provided by its distributors.

Half-pre Motor Driver, Single-Phase Full-Wave Drive, for Fan Motor
Motor / Motion / Ignition Controllers & Drivers SINGLE PHASE MOTOR DRIVER
LB11660RV-TLM-E FAN CONTROLLER, 15 V 1.5A, 16-PIN SSOP
1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 1.5A, BIPolar, PDSO16
IC HALF-PRE MOTOR DRVR FOR FAN MOTOR SSOP16
Bipolar Tape & Reel (TR) ALSO OPERATES IN 3TO 15V SUPPLY Fan Motor Driver motor controller 15V 1.5A 4.4mm -30C~95C TA
3V~15V high-end(2) Bipolar 800mW Brushless DC motor(BLDC) Fan motor 4V 15V PWM,Parallel Control and Power Stage,Driver - Fully Integrated SSOP-16 SMD mount,glue mount 5.2mm*4.4mm*1.3mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11660RVTLME