Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB11660RV-TLM-H

Half-pre Motor Driver, Single-Phase Full-Wave Drive, for Fan Motor
$ 0.536
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11660RV-TLM-H.

IHS

Datasheet0 pages0 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB11660RV-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.753
$ 0.753
Stock
434,439
169,892
169,892
Authorized Distributors
3
2
2
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
16
16
16
Number of Outputs
-
-
-
Max Output Current
1.5 A
1.5 A
1.5 A
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-16
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Variable Speed Single-Phase Full-Wave Pre-Driver
Forward/Reverse Motor Driver 16-Pin SSOP T/R
Bipolar Tape & Reel (TR) LB11961 Fan Motor Driver motor controller 16V 1A 4.4mm -30C~90C TA
Single-Phase Full-Wave Fan Motor Pre-Driver with Speed Control Function
Single-Phase Full-Wave Fan Motor Pre-Driver with Speed Control Function
Single-Phase Full-Wave Fan Motor Pre-Driver with Speed Control Function

Descriptions

Descriptions of onsemi LB11660RV-TLM-H provided by its distributors.

Half-pre Motor Driver, Single-Phase Full-Wave Drive, for Fan Motor
Motor / Motion / Ignition Controllers & Drivers SINGLE PHASE MOTOR DRIVER
1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 1.5A, BIPolar, PDSO16
Bipolar Tape & Reel (TR) ALSO OPERATES IN 3TO 15SUPPLY Fan Motor Driver motor driver 15V 1.5A 4.4mm -30C~95C TA
(2) SSOP-16 , 5.2mm*4.4mm*1.3mm
Motor Driver, -30 To 95Deg C; Motor Type:Single Phase Fan Motor; No. Of Outputs:2Outputs; Output Current:1.5A; Output Voltage:15V; Driver Case Style:Ssop; No. Of Pins:16Pins; Supply Voltage Min:4V; Supply Voltage Max:15V Rohs Compliant: Yes |Onsemi LB11660RV-TLM-H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11660RVTLMH