onsemi LA6585MC-AH-M

Motor Driver BTL Fan Single-phase Full-wave 2.2V to 14V 10-Pin SOIC T/R
$ 0.368
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LA6585MC-AH-M.

onsemi

Datasheet8 pages8 years ago
Datasheet4 pages14 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.368
$ 0.392
Stock
76,635
452,162
Authorized Distributors
1
4
Mount
-
Surface Mount
Case/Package
SSOP
SSOP
Reverse Voltage (DC)
-
-
Current Rating
-
-
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
500 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-03-05
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-07-05
LTD Date2022-07-05

Descriptions

Descriptions of onsemi LA6585MC-AH-M provided by its distributors.

Motor Driver BTL Fan Single-phase Full-wave 2.2V to 14V 10-Pin SOIC T/R
1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.7A, BIPolar, PDSO10
IC HALF BRIDGE DRVR 700MA 10SOIC
IC MOTOR DRIVER BTL FAN 10SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd