onsemi KM4200IC8TR3

IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 1.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KM4200IC8TR3.

IHS

Datasheet12 pages21 years ago
Datasheet11 pages21 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2001-01-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-03-08
LTD Date2006-09-08

Related Parts

Texas InstrumentsOPA357AIDDA
250MHz, ail-to- ail I/O, Single CMOS Operational Amplifier w/Shutdown 8-SO PowerPAD -40 to 125
Texas InstrumentsOPA2347YZDR
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin DSBGA T/R
Texas InstrumentsLMV822MX/NOPB
Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-SOIC -40 to 85
MicrochipMCP6022T-I/SN
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
MicrochipMCP6022T-E/SN
MCP6022 Series 10 MHz 7 V/us Dual Rail to Rail Operational Amplifier - SOIC-8

Descriptions

Descriptions of onsemi KM4200IC8TR3 provided by its distributors.

IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, 2 Func, 8000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers - Op Amps Dual RRO amplifier 26Mhz
Operational Amplifier (Op-Amp) IC; Number of Amplifiers:2; IC Generic Number:4200; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Number of Pins:8 RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KM4200IC8-TR3