Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KA78L05AIDTF

3-Terminal 0.1A 5V Positive Voltage Regulator; SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA78L05AIDTF.

IHS

Datasheet7 pages13 years ago
Datasheet0 pages0 years ago

Upverter

Augswan

Fairchild Semiconductor

TME

CAD Models

Download onsemi KA78L05AIDTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.097
Stock
594,839
13,503,879
13,503,879
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
4.75 V
4.75 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
5.25 V
Accuracy
5 %
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
49 dB
49 dB

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, Positive, 5.0 V, 100 mA
Texas InstrumentsUA78L15ACD
IC REG LINEAR 15V 100MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Texas InstrumentsMC79L05ACDR
IC REG LINEAR -5V 100MA 8SOIC Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Texas InstrumentsLM78L05ACMX/NOPB
IC REG LINEAR 5V 100MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC

Descriptions

Descriptions of onsemi KA78L05AIDTF provided by its distributors.

3-Terminal 0.1A 5V Positive Voltage Regulator; SOIC-8
Standard Regulator Pos 5V 0.1A 8-Pin SOIC N T/R
Fixed Positive Standard Regulator, 5V, BIPolar, PDSO8
TAPE REEL/REGULATOR, 5V, 0.1A, 5%
FIXED POSITIVE STANDARD REG, 5VB
KA78L05AI - FIXED POSITIVE STAND
KA78L05AIDTF, SHIFT REGISTERS;
The KA78L05AI of fixed-voltage monolithic integrated circuit voltage regulators are suitable for applications that required supply current up to 100 mA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd