onsemi MC78L08ABDR2G

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78L08ABDR2G.

IHS

Datasheet19 pages5 years ago

Master Electronics

HQonline

Newark

Electro Sonic

Inventory History

3 month trend:
-33.77%

CAD Models

Download onsemi MC78L08ABDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.14
$ 0.14
Stock
2,185,070
2,804,021
2,804,021
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
23 V
23 V
23 V
Min Output Voltage
7.7 V
7.6 V
7.6 V
Max Output Voltage
8.3 V
8.4 V
8.4 V
Accuracy
-
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

NCV78L08AB Series 100 mA 8 V SMT LDO Positive Voltage Regulator - SOIC-8
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Texas InstrumentsUA78L15ACD
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsMC79L05ACDR
100-mA, negative linear voltage regulator 8-SOIC 0 to 125

Descriptions

Descriptions of onsemi MC78L08ABDR2G provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
IC REG LDO 8V 0.1A 8SOIC / Standard Regulator Pos 8V 0.1A 8-Pin SOIC N T/R
MC78L00A Series 100 mA 8 V Fixed Output Surface Mount LDO Regulator - SOIC-8
onsemi Linear Regulator, 8V Out, 40mA Max, Single Ch, SOIC, SMD, 8-Pin
MC78L08ABDR2G, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 8 V, 8-PIN SOIC
MC78L08 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 1.7V 1.5mm 100mA -40C~125C
LINEAR VOLT REG, 0.1A, 8V, NSOIC-8; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 30V; Product Range: 7808 Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Output Voltage Nom.: 8V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd