onsemi MC78L05ACD

Linear Voltage Regulator, Positive, 5.0 V, 100 mA
$ 0.146
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ACD.

IHS

Datasheet13 pages13 years ago
Datasheet8 pages29 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC78L05ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-07-31
LTD Date2020-01-31

Related Parts

Standard Regulator Pos 5V 0.1A 8-Pin SOIC T/R / IC REG LDO 5V 0.1A 8SOP
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of onsemi MC78L05ACD provided by its distributors.

Linear Voltage Regulator, Positive, 5.0 V, 100 mA
LDO Regulator Pos 5V 0.1A 8-Pin SOIC N Rail
MC78L05ACD, Single Linear Voltage Regulator, 100mA 5 V, +/-5%, 8-Pin SOP
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC 80dB -40C~125C 750mW 100mA
MC78LXX Series 5 V Fixed Output 100 mA 3-Terminal Voltage Regulator - SOIC-8
Voltage Regulator; linear; fixed; Vout: 5V; Vin: 5.7-30V; Vd: 1.7V; 4%; 100mA; 0+125 deg.C; SMD; SO8
Linear Voltage Regulators Pos Voltage Reg 3Term .1a
The MC78LXXA / LM78LXXA series of fixed-voltage monolithic integrated circuit voltage regulators are suitable for applications that required supply current up to 100 mA.
IC, V REG +5.0V, SMD, 78L05, SOIC8; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 30V; Product Range: 7805 Voltage Regulators; Out

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 78L05 ACD
  • MC 78L05ACD
  • MC78L05ACD *
  • MC78L05ACD)
  • MC78L05ACD,
  • MC78L05ACD.
  • MC78L05ACD..