Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KA7824AETU

KA78 Series 24 V 1 A Fixed Flange Mount Voltage Regulator - TO-220-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7824AETU.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

_legacy Avnet

DigiKey

CAD Models

Download onsemi KA7824AETU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.314
Stock
180,571
32,567,182
32,567,182
Authorized Distributors
0
6
6
Case/Package
TO-220-3
TO-220
TO-220
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
27 V
27 V
27 V
Max Input Voltage
38 V
38 V
38 V
Min Output Voltage
-
24 V
24 V
Max Output Voltage
-
-
-
Accuracy
2 %
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
54 dB
54 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

STMicroelectronicsL7824ACV-DG
LDO Regulator Pos 24V 1A 3-Pin TO-220 Tube
onsemiMC7808CT
IC REG LINEAR 8V 1A TO220AB / THREE TERMINAL POSITIVE FIXED VOLTAGE REGULATORS
onsemiKA7824ETU
KA7824 Series 24 V Fixed Output 1 A Flange Mount 3-Terminal LDO Regulator-TO-220
onsemiLM7815ACT
LM78XXA Series 15 V Fixed Output 1 A 3-Terminal LDO Voltage Regulator - TO-220
STMicroelectronicsLD1117V33C-DG
LDO Regulator Pos 3.3V 1.3A 3-Pin TO-220 Tube
Texas InstrumentsTLV1117CKCT
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of onsemi KA7824AETU provided by its distributors.

KA78 Series 24 V 1 A Fixed Flange Mount Voltage Regulator - TO-220-3
Standard Regulator Pos 24V 1A 3-Pin (3+Tab) TO-220 Rail
3-Terminal 1A Positive Voltage Regulator
IC,VOLT REGULATOR,FIXED,+24V,BIPOLAR,SIP,3PIN,PLASTIC
Fixed Positive Standard Regulator, 24V, BIPolar, PSFM3
KA7824 Tube Through Hole Over Temperature Short Circuit voltage regulator linear 2V 2.54mm 1A 0C~125C
IC REG LIN FIXED POS STD REG 24V
The KA78XXE/KA78XXAE series of three-terminal positive regulator are available in the TO-220/D-PAK package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd