onsemi LM2901M

LM239 Series Low Output Low Power Quad Voltage Comparator - SOIC-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2901M.

IHS

Datasheet8 pages14 years ago
Datasheet0 pages0 years ago

onsemi

element14

Fairchild Semiconductor

Farnell

CAD Models

Download onsemi LM2901M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.578
Stock
206,762
258,985
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1979-07-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Comparator Quad ±18V/36V 14-Pin SOIC N T/R
onsemiLM2901MX
Comparator, Quad, Single Supply, 36 V
onsemiKA2901DTF
Comparator Quad ±18V/36V 14-Pin SOIC N T/R
Texas InstrumentsLM2901NSR
30-V quad differential comparator 14-SOP -40 to 125
Texas InstrumentsLM339NSR
Op Amp Diff 500μA 1.3μs 6mA 4-Ch 2V ±15V 30V 5mV@30V 250nA@5V SO-14 SMD, Adhesive Mount 2mm H

Descriptions

Descriptions of onsemi LM2901M provided by its distributors.

LM239 Series Low Output Low Power Quad Voltage Comparator - SOIC-14
Comparator, Quad, Single Supply, 36 V
Comparator Quad ±18V/36V 14-Pin SOIC N Rail
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
The LM2901, LM339/LM339A, LM239A consist of four independent voltage comparators designed to operate from single power supply over a wide voltage range.
COMPARATOR, QUAD, 1.3US, SOP-14; Comparator Type: Voltage; No. of Comparators: 4 Comparators; Response Time: 1.3µs; Supply Voltage Range: 2V to 36V, ± 1V to ± 18V; Comparator Case Style: SOP; No. of Pins: 14Pins; IC Output Type: Open Collector; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Comparators: 4

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2901 M
  • LM2901M.