Texas Instruments LM339ANSR

Precision quad differential comparator, commercial grade 14-SOP 0 to 70
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339ANSR.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages18 years ago

Mouser

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-10.47%

CAD Models

Download Texas Instruments LM339ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.198
Stock
239,581
134,626
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
-
Max Supply Voltage
30 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM339ANSR.

Related Parts

Texas InstrumentsLM339NSR
Op Amp Diff 500μA 1.3μs 6mA 4-Ch 2V ±15V 30V 5mV@30V 250nA@5V SO-14 SMD, Adhesive Mount 2mm H
Texas InstrumentsLM2901NSR
30-V quad differential comparator 14-SOP -40 to 125
onsemiLM2901MX
Comparator, Quad, Single Supply, 36 V
onsemiLM339M
LM339 Series Very Low Supply Current Low Power Quad Voltage Comparator - SOIC-14
onsemiLM339AMX
LM339A Series 36 V 250 nA Surface Mount Quad Comparator - SOIC-14
Texas InstrumentsLM339ANS
Quad Differential Comparator 14-SO 0 to 70

Descriptions

Descriptions of Texas Instruments LM339ANSR provided by its distributors.

Precision quad differential comparator, commercial grade 14-SOP 0 to 70
Comparator, 4 Func, 3000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
QUAD COMPARATOR 4000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO14
Tape & Reel (TR) LM339 CMOS MOS Open-Collector TTL 0.05muA comparator circuit 250nA 300ns 10.3mm 3mV
Comparator Quad ±15V/30V 14-Pin SOP T/R
LM339A PRECISION QUAD DIFFERENTI
Comparators Quad, Differential Comparator
500μA 300ns Open Collector 6mA 4 2V 30V 3mV@30V 250nA@5V Differential SO-14 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2V; Supply Voltage Max:30V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.