onsemi J310G

JFET VHF/UHF Amplifiers N-Channel - Depletion | JFET N-CH 25V 60MA TO92
$ 0.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi J310G.

Upverter

Datasheet5 pages20 years ago

IHS

Mouser

iiiC

CAD Models

Download onsemi J310G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiJ309G
TRANS GP JFET N-CH 25V TO-92
onsemiJ109-D26Z
JFET N-CH 25V 625MW TO92 / JFET N-Channel 25 V 625 mW Through Hole TO-92-3
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-92

Descriptions

Descriptions of onsemi J310G provided by its distributors.

JFET VHF/UHF Amplifiers N-Channel - Depletion | JFET N-CH 25V 60MA TO92
Amplifier, SS T0-92 JFET N-Channel 25V -Lead Free | ON Semiconductor J310G
Transistor JFET N-CH 25V 3-Pin TO-92 Bulk
N-Channel JFET Transistor, 25 V
J310G N-Channel Depletion Junction Field Effect Transistor (JFET)
SS T092 JFET NCH 25V -LEAD FRE
RS APAC
RF Small Signal Field-Effect Transistor
N Channel Jfet, -25V, To-92; Gate Source Breakdown Voltage Max:-25V; Zero Gate Voltage Drain Current Max:60Ma; Gate Source Cutoff Voltage Max:-6.5V; No. Of Pins:3 Pin; Operating Temperature Max:125°C; Channel Type:N Channel Rohs Compliant: Yes |Onsemi J310G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd