onsemi J109-D26Z

JFET N-CH 25V 625MW TO92 / JFET N-Channel 25 V 625 mW Through Hole TO-92-3
$ 0.246
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi J109-D26Z.

IHS

Datasheet9 pages5 years ago
Datasheet0 pages0 years ago

JRH Electronics

Future Electronics

onsemi

Master Electronics

Inventory History

3 month trend:
+3.77%

CAD Models

Download onsemi J109-D26Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.246
$ 0.201
Stock
457,083
782,643
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Drain to Source Voltage (Vds)
25 V
25 V
Continuous Drain Current (ID)
40 mA
40 mA
Drain to Source Resistance
12 Ω
12 Ω
Power Dissipation
625 mW
625 mW
Gate to Source Voltage (Vgs)
-25 V
-25 V
Input Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 days ago)

Related Parts

onsemiJ112-D26Z
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
JFET Chopper Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
310mW 1individualNChannel 30V 60Ω 25mA 10pF @ 12V (VGS) 35V TO-92-3 Through hole mounting

Descriptions

Descriptions of onsemi J109-D26Z provided by its distributors.

JFET N-CH 25V 625MW TO92 / JFET N-Channel 25 V 625 mW Through Hole TO-92-3
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
Discrete MOSFET 625mW 25V 2V@10nA 1-Ch N-Ch 12Ω 40mA TO-92-3 TH 5.33mm H
Trans JFET N-CH 3-Pin TO-92 T/R
625mW 40mA@15V N-channel 12Ω 25V TO-92-3 JFETs ROHS
场效应管, JFET, N沟道, 25V, 0.04A, TO-92;
IC SWITCH N-CHAN 25V 10MA TO-92
N-Channel Switch This device is designed for analog or digital switching applications where very low on resistance is mandatory. Sourced from Process 58.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • J109D26Z
  • J109_D26Z