onsemi ISL9V5036P3-F085

Igbt Single Transistor, 46 A, 1.17 V, 250 W, 360 V, TO-220AB, 3
$ 2.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ISL9V5036P3-F085.

IHS

Datasheet11 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Newark

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+491%

CAD Models

Download onsemi ISL9V5036P3-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INSULATED GATE BIPOLAR TRANSISTO / IGBT 400 V 41 A 150 W Through Hole TO-220-3
Trans IGBT Chip N=-CH 330V 50A 43000mW 3-Pin(3+Tab) TO-220F Tube
onsemiFGPF30N30
IGBT 300V 46W Through Hole TO-220F
InfineonIRG6I320UPBF
330V Plasma Display Panel Trench IGBT in a TO-220AB Full-Pak package
Rochester ElectronicsIRG6B330UDPBF
330V UltraFast Copack Plasma Display Panel Trench IGBT in a TO-220AB package
STMicroelectronicsSTGP10NB37LZ
Trans IGBT Chip N-CH 440V 20A 125000mW Automotive 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of onsemi ISL9V5036P3-F085 provided by its distributors.

IGBT Single Transistor, 46 A, 1.17 V, 250 W, 360 V, TO-220AB, 3
Trans IGBT Chip N-CH 360V 46A 250W Automotive AEC-Q101 3-Pin(3+Tab) TO-220 Tube
TO-220AB, SINGLE, N-CH, 360V, 500MJ ECOSPARK IGNITION IGBT
Insulated Gate Bipolar Transistor, 46A I(C), 360V V(BR)CES, N-Channel, TO-220AB
IGBT, SINGLE, 360V, 46A, TO-220AB-3; DC Collector Current: 46A; Collector Emitter Saturation Voltage Vce(on): 1.17V; Power Dissipation Pd: 250W; Collector Emitter Voltage V(br)ceo: 360V; Transistor Case Style: TO-220AB; No. o
The ISL9V5036P3_F085 is the next generation IGBT that offer outstanding SCIS capability in the TO-220 plastic package.This device is intended for use in automotive ignition circuit, specifically as coil driver. Internal diode provide voltage clamping without the need for external component.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL9V5036P3F085
  • ISL9V5036P3_F085