Vishay IRL640PBF

Transistor MOSFET N-CH 200V 17A 3-Pin (3+Tab) TO-220AB
$ 1.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRL640PBF.

IHS

Datasheet8 pages2 years ago
Datasheet9 pages14 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-57.73%

CAD Models

Download Vishay IRL640PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiIRL640A
Power MOSFET, N-Channel, Logic Level, A-FET, 200 V, 18 A, 180 mΩ, TO-220
VishayIRF640PBF
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFDP2670
Trans MOSFET N-CH 200V 19A 3-Pin(3+Tab) TO-220 T/R
InfineonIRF640NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;TO-220AB;PD 150W;VGS +/-20V
onsemiFQP19N20C
Power MOSFET, N-Channel, QFET®, 200 V, 19 A, 170 mΩ, TO-220
onsemiFDP18N20F
N-Channel Power MOSFET, UniFETTM, FRFET®, 200 V, 18 A, 140 mΩ, TO-220

Descriptions

Descriptions of Vishay IRL640PBF provided by its distributors.

Transistor MOSFET N-CH 200V 17A 3-Pin (3+Tab) TO-220AB
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220-3
MOSFET, POWER, N-CH, VDSS 200V, RDS(ON) 0.18OHM, ID 17A, TO-220AB, PD 125W, VGS +/-10V
Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 200V, 17A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:200V; On Resistance Rds(on):180mohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs Typ:2V; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:17A; Junction to Case Thermal Resistance A:1°C/W; On State resistance @ Vgs = 10V:180mohm; Package / Case:TO-220AB; Power Dissipation Pd:125W; Power Dissipation Pd:125W; Pulse Current Idm:68A; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:10V; Voltage Vgs Rds on Measurement:5V; Voltage Vgs th Max:2V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRL640PBF.