onsemi HMHA281R4

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
$ 0.232
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HMHA281R4.

IHS

Datasheet10 pages16 years ago

DigiKey

Inventory History

3 month trend:
-2.33%

CAD Models

Download onsemi HMHA281R4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.232
$ 0.26
Stock
8,676,014
166,152
Authorized Distributors
6
6
Case/Package
SMD/SMT
SOIC
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
2500 Vrms
3750 Vrms
Current Transfer Ratio
50 %
50 %
Rise Time
3 µs
3 µs
Fall Time
-
-
Output Voltage
80 V
80 V
Output Current
-
-
Forward Voltage
1.3 V
1.3 V
Forward Current
50 mA
50 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of onsemi HMHA281R4 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Transistor Output Optocoupler, 1-Element, 2500V Isolation
80V 3750V 50mA 0.4V@2.4mA,8mA 1 6V 1.3V DC - Optocouplers - Phototransistor Output ROHS
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
OptoCouplers & OptoIsolators Optocoupler Phototransistor
TAPE & REEL 4 PIN TRANSISTOR OUTPUT MFP
OPTOISO 3.75KV TRANSISTOR 4SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd