onsemi HMHA2801AV

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Tube
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HMHA2801AV.

IHS

Datasheet10 pages7 years ago
Datasheet0 pages0 years ago

onsemi

Master Electronics

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi HMHA2801AV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.276
$ 0.276
Stock
259,901
777,473
777,473
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
80 %
80 %
80 %
Rise Time
9 µs
9 µs
9 µs
Fall Time
9 µs
9 µs
9 µs
Output Voltage
80 V
80 V
80 V
Output Current
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Optocoupler Collector-emitter breakdown voltage: 80 V Input forward current: 60 mA
Optocoupler with transistor output; VISHAY; VO617A-3X007T; 1; 80 V; 4; SMD/SMT
California Eastern LaboratoriesPS2501L-1-H-A
OPTOISOLATOR 5KV TRANS 4SMD / Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine
California Eastern LaboratoriesPS2501L-1-F3-H-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Embossed T/R
California Eastern LaboratoriesPS2561L2-1-V-H-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine

Descriptions

Descriptions of onsemi HMHA2801AV provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Tube
Transistor Output Optocoupler, 1-Element, 3750V Isolation
4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers(Not recommend for new design. The new equivalent part number is FODM217x). ONSSPCISTNJZ8E4V;
The HMHA281, HMHA2801 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a compact 4-pin mini-flat package. The lead pitch is 1.27 mm. The HMHAA280 series consists of two gallium arsenide infrared emitting diodes connected in inverse parallel, driving a single silicon phototransistor in a compact 4-pin mini-flat package. The lead pitch is 1.27 mm.
Optocplr, Transistor, 3.75Kv, Mini-Flat4; No. Of Channels:1 Channel; Optocoupler Case Style:Mini-Flat; No. Of Pins:4Pins; Forward Current If Max:50Ma; Isolation Voltage:3.75Kv; Ctr Min:80%; Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Onsemi HMHA2801AV

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd