onsemi HGTP20N60A4

Trans IGBT Chip N=-CH 600V 70A 290000mW 3-Pin(3+Tab) TO-220AB Rail
$ 1.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HGTP20N60A4.

onsemi

Datasheet10 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi HGTP20N60A4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-07
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

InfineonIRG4BC40SPBF
600V DC-1 kHz (Standard) Discrete IGBT in a TO-220AB package, TO220-3, RoHS
InfineonIRG4BC40FPBF
Transistor IGBT Chip Negative Channel 600 Volt 49A 3-Pin(3+Tab) TO-220AB
IRGB30B60KPBF, IGBT Transistor, 78 A 600 V, 3-Pin TO-220AB
onsemiFGP5N60LS
FIELD STOP IGBT, 600V, 10A, 3-TO-220; Transistor Type:IGBT; DC Collector Current
Trans IGBT Chip N-CH 600V 54A 167000mW 3-Pin(3+Tab) TO-220AB Rail
Trans IGBT Chip N=-CH 600V 24A 104000mW 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi HGTP20N60A4 provided by its distributors.

Trans IGBT Chip N=-CH 600V 70A 290000mW 3-Pin(3+Tab) TO-220AB Rail
HGTP20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-220AB
The HGTP20N60A4 combines the best features of high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. This IGBT is ideal for many high voltage switching applications operating at high frequencies where low conduction losses are essential. This device has been optimized for fast switching applications, such as UPS and welder.
IGBT, N, TO-220; Transistor Type:IGBT; DC Collector Current:70A; Collector Emitter Voltage Vces:2.7V; Power Dissipation Pd:290W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:70A; Current Temperature:25°C; Fall Time tf:32ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-220AB; Pin Format:GCE; Power Dissipation Max:290W; Power Dissipation Pd:290W; Power Dissipation Pd:290W; Power Dissipation Ptot Max:290W; Pulsed Current Icm:280A; Rise Time:12ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HGTP20N60A4.