onsemi FGP5N60LS

FIELD STOP IGBT, 600V, 10A, 3-TO-220; Transistor Type: IGBT; DC Collector Current
$ 0.797
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGP5N60LS.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Factory Futures

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FGP5N60LS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-26
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

InfineonIRGB6B60KPBF
Trans IGBT Chip N-CH 600V 13A 3-Pin(3+Tab) TO-220AB
InfineonIRGB4607DPBF
Trans IGBT Chip N-CH 600V 11A 58W 3-Pin(3+Tab) TO-220AB Tube
IRG4BC20KDPBF Series 600 V 9 A N-Channel UltraFast IGBT - TO-220AB
Trans IGBT Chip N-CH 600V 34A 125000mW 3-Pin(3+Tab) TO-220 Tube / IGBT 600V 34A 125W TO220AB
Trans IGBT Chip N=-CH 390V 21A 150000mW Automotive 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of onsemi FGP5N60LS provided by its distributors.

FIELD STOP IGBT, 600V, 10A, 3-TO-220; Transistor Type:IGBT; DC Collector Current
Trans IGBT Chip N-CH 600V 10A 83W 3-Pin(3+Tab) TO-220 Tube
83W 2.7V Freestandingwithbuilt-indiode 600V 10A TO-220-3 Through hole mounting 9.4mm(height)
Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel, TO-220AB
Using novel field stop IGBT technology, Fairchild’s new series of field stop IGBTs offer the optimum performance for HID ballast where low conduction losses are essential.
IGBT,N CH,600V,10A,T220AB; Transistor Type:IGBT; DC Collector Current:10A; Collector Emitter Voltage Vces:600V; Power Dissipation Pd:83W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Power Dissipation Max:83W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd