onsemi HGTP12N60A4D

Trans IGBT Chip N-CH 600V 54A 167000mW 3-Pin(3+Tab) TO-220AB Rail
$ 1.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HGTP12N60A4D.

Upverter

Datasheet12 pages6 years ago
Technical Drawing1 page7 years ago

IHS

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
-0.96%

CAD Models

Download onsemi HGTP12N60A4D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-07
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

IRGB20B60PD1PBF Series 600 V 22 A N-Channel UltraFast IGBT - TO-220AB, TO220COPAK-3, RoHS
InfineonIRGB6B60KPBF
Trans IGBT Chip N-CH 600V 13A 3-Pin(3+Tab) TO-220AB
InfineonIRG4BC40SPBF
600V DC-1 kHz (Standard) Discrete IGBT in a TO-220AB package, TO220-3, RoHS
Trans IGBT Chip N-CH 600V 34A 125000mW 3-Pin(3+Tab) TO-220 Tube / IGBT 600V 34A 125W TO220AB
Trans IGBT Chip N=-CH 600V 70A 290000mW 3-Pin(3+Tab) TO-220AB Rail
onsemiFGP5N60LS
FIELD STOP IGBT, 600V, 10A, 3-TO-220; Transistor Type:IGBT; DC Collector Current

Descriptions

Descriptions of onsemi HGTP12N60A4D provided by its distributors.

Trans IGBT Chip N-CH 600V 54A 167000mW 3-Pin(3+Tab) TO-220AB Rail
600V SMPS Series N-Channel IGBT with Anti-Parallel Hyperfast Diode Insulated Gate Bipolar Transistor, 54A I(C), 600V V(BR)CES, N-Channel, TO-220AB
167W 2V Freestandingwithbuilt-indiode 600V 54A TO-220-3 Through hole mounting 9.4mm(height)
IGBT, TO-220; DC Collector Current: 54A; Collector Emitter Saturation Voltage Vce(on): 2.7V; Power Dissipation Pd: 167W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-220AB; No. of Pins: 3Pins; Operating
The HGTP12N60A4D combines the best features of high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. This IGBT is ideal for many high voltage switching applications operating at high frequencies where low conduction losses are essential. This device has been optimized for fast switching applications, such as UPS and welder.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd