Infineon IRG4BC40SPBF

600V DC-1 kHz (Standard) Discrete IGBT in a TO-220AB package, TO220-3, RoHS
$ 6.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4BC40SPBF.

IHS

Datasheet8 pages16 years ago
Datasheet8 pages26 years ago

Newark

Future Electronics

iiiC

CAD Models

Download Infineon IRG4BC40SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.68
$ 6.68
Stock
78,223
78,223
Authorized Distributors
1
1
Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
TO-220AB
TO-220AB
Collector Emitter Breakdown Voltage
600 V
600 V
Max Collector Current
60 A
60 A
Power Dissipation
160 W
160 W
Collector Emitter Saturation Voltage
1.5 V
1.5 V
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRG4BC40FPBF
Transistor IGBT Chip Negative Channel 600 Volt 49A 3-Pin(3+Tab) TO-220AB
Trans IGBT Chip N-CH 600V 54A 167000mW 3-Pin(3+Tab) TO-220AB Rail
InfineonIRG4BC40KPBF
Transistor; N-Channel IGBT; TO-220AB; 42 A (Max.); 600 V (Max.); 160 W (Max.)
InfineonIRG4BC40UPBF
600V UltraFast 8-60 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS
Trans IGBT Chip N-CH 600V 34A 125000mW 3-Pin(3+Tab) TO-220 Tube / IGBT 600V 34A 125W TO220AB
Trans IGBT Chip N=-CH 600V 70A 290000mW 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon IRG4BC40SPBF provided by its distributors.

600V DC-1 kHz (Standard) Discrete IGBT in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-220AB
Insulated Gate Bipolar Transistor Through Hole IGBT - TO-220-3
Transistor; IGBT; 600V; 60A; 160W; -55+150 deg.C; THT; TO220
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT Housing type: TO-220AB Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 1.5 V Current release time: 380 ns Power dissipation: 160 W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4BC40SPBF
  • IRG4BC40S
  • IRG4BC40SPBF.
  • SP001535562