Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HGTG12N60A4D

600V SMPS Series N-Channel IGBT Transistor with Anti-Parallel Hyperfast Diode
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HGTG12N60A4D.

Upverter

Datasheet12 pages6 years ago
Technical Drawing1 page7 years ago

IHS

element14 APAC

Future Electronics

onsemi

CAD Models

Download onsemi HGTG12N60A4D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTGWA19NC60HD
STGWA19NC60HD Series 600 V 52 A Very Fast IGBT with Ultrafast Diode - TO-247
HGTG20N60B3 Series 600 V 40 A Flange Mount UFS N-Channel IGBT-TO-247
HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247
FGH20N60SFD Series 600 V 40 A Flange Mount Field Stop IGBT - TO-247
STMicroelectronicsSTGW35HF60W
Trans IGBT Chip N-CH 600V 60A 200000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW20NC60VD
Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi HGTG12N60A4D provided by its distributors.

600V SMPS Series N-Channel IGBT Transistor with Anti-Parallel Hyperfast Diode
HGTG12N60A4D Series 600 V 54 A Flange Mount SMPS N-Channel IGBT-TO-247
The HGTG12N60A4D combines the best features of high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. This IGBT is ideal for many high voltage switching applications operating at high frequencies where low conduction losses are essential. This device has been optimized for fast switching applications, such as UPS and welder.
IGBT, TO-247; Transistor Type:IGBT; DC Collector Current:54A; Collector Emitter Voltage Vces:2.7V; Power Dissipation Pd:167W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-249; Current Ic Continuous a Max:54A; Current Temperature:25°C; Device Marking:HGTG12N60A4D; Fall Time tf:95ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247; Power Dissipation Max:167W; Power Dissipation Pd:167W; Power Dissipation Pd:167W; Pulsed Current Icm:96A; Rise Time:16ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HGTG12N60A4D.