onsemi HCPL2611V

8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler
$ 1.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL2611V.

IHS

Datasheet14 pages4 years ago
Datasheet0 pages0 years ago

Newark

onsemi

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-7.03%

CAD Models

Download onsemi HCPL2611V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2017-03-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ToshibaTLP2200
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 2.5MBps
Toshiba6N136(F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
ToshibaTLP251(F)
Optocoupler Drive Push-Pull 1-CH 35V 8-Pin PDIP / OPTOISO 2.5KV GATE DRIVER 8DIP
onsemi6N136V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
onsemi6N135V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi HCPL2611V provided by its distributors.

8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler
8-DIP (0.300 7.62mm) 1 1/0 DC Logic Output Optoisolator 10kV/mus 2500Vrms 10Mbps 50mA
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Bulk
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps
Optocoupler, 10Mbps, 2.5Kv, Dip-8; No. Of Channels:1 Channel; Isolation Voltage:2.5Kv; Data Rate:10Mbps; Optocoupler Case Style:Dip; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Onsemi HCPL2611V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-2611V