onsemi H11D3M

6-pin DIP High Voltage Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11D3M.

TME

Datasheet10 pages4 years ago

IHS

Electro Sonic

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-1.29%

CAD Models

Download onsemi H11D3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-09-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayCNY75C
VISHAY CNY75C Transistor Output Optocoupler, 1 Channel, 5 kV, 160 %, 60 mA, DIP, 6 Pins
VishayCNY75GC
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayTCDT1123G
PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Lite-OnCNY17F-4
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
onsemiH11A3M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Lite-On4N25
Single Channel 30 V 2500 Vrms Transistor Output Optocoupler Through Hole -DIP-6

Descriptions

Descriptions of onsemi H11D3M provided by its distributors.

6-pin DIP High Voltage Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;
200V 4170V 100mA 0.1V@0.5mA,10mA 1 6V 1.15V DC DIP-6 Optocouplers - Phototransistor Output ROHS
Transistor Output Optocoupler, 1-Element, 7500V Isolation
The 4N38M, H11D1M, H11D3M, and MOC8204M are phototransistor-type optically coupled optoisolators. A gallium arsenide infrared emitting diode is coupled with a high voltage NPN silicon phototransistor. The device is supplied in a standard plastic six-pin dual-in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11D3M.