onsemi H11AG1SM

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11AG1SM.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi H11AG1SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Diodes Inc.MOC3063S-TA1
Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R
Lite-OnMOC3022S
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R

Descriptions

Descriptions of onsemi H11AG1SM provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk
6-SMD Gull Wing 1 DC Active Optoisolator Transistor Output 100% @ 1mA 4170Vrms 50mA -40C~100C
6-Pin DIP Phototransistor Output Optocoupler
Transistor Output Optocoupler, 1-Element, 7500V Isolation
DIP6 SMT Single Channel 30 V 4170 Vrms Phototransistor Optocoupler
Optocoupler, Transistor, 4.17Kv, Smdip-6; No. Of Channels:1 Channel; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:6Pins; Forward Current If Max:50Ma; Isolation Voltage:4.17Kv; Ctr Min:100%; Product Range:- Rohs Compliant: Yes |Onsemi H11AG1SM
The H11AG1M series consists of a Gallium-Aluminum-Arsenide IRED emitting diode coupled with a silicon phototransistor in a dual in-line package. This device provides the unique feature of the high current transfer ratio at both low output voltage and low input current. This makes it ideal for use in low power logic circuits, telecommunications equipment and portable electronics isolation applications

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd