onsemi H11AA1SVM

Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11AA1SVM.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Arrow Electronics

Inventory History

3 month trend:
-7.27%

CAD Models

Download onsemi H11AA1SVM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-01-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Vishay4N37-X009
SINGLE CHANNEL 6 PIN DIP OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5300V Isolation
Lite-On4N35S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Lite-On4N35S
Single Channel 30 V 3550 Vrms Transistor Output Optocoupler Surface Mount-DIP-6
Diodes Inc.4N37S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of onsemi H11AA1SVM provided by its distributors.

Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk
AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation
6-Pin DIP AC Input Phototransistor Output Optocoupler
OPTOCOUPLER, TRANSISTOR, 4.17KV, SMDIP-6;
The H11AAXM series consists of two gallium-arsenideinfrared emitting diodes connected in inverse paralleldriving a single silicon phototransistor output.
Optocoupler, Transistor, 4.17Kv, Smdip-6; No. Of Channels:1 Channel; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:6Pins; Forward Current If Max:60Ma; Isolation Voltage:4.17Kv; Ctr Min:20%; Product Range:- Rohs Compliant: Yes |Onsemi H11AA1SVM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11AA1SV-M