onsemi GTLP16612MEAX

Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
$ 5.018
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GTLP16612MEAX.

IHS

Datasheet13 pages25 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Bus XCVR Single 17-CH 3-ST 56-Pin TSSOP W Rail
Bidirectional RoHS Compliant Lead Free POSITIVE EDGE Logic (Logic Type) 85C 5V 2.794mm 4.2ns
Bidirectional RoHS Compliant Lead Free NEGATIVE EDGE Logic (Logic Type) 85C 5V 2.794mm 3.8ns
Bidirectional RoHS Compliant Lead Free NEGATIVE EDGE Logic (Logic Type) 85C 5V 2.794mm 6ns
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 56-SSOP
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 56-SSOP

Descriptions

Descriptions of onsemi GTLP16612MEAX provided by its distributors.

Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
CMOS 18-Bit TTL/GTLP Universal Bus Transceiver
GULL WING Surface Mount RoHS Compliant DUAL Universal Bus Transceiver -40C~85C 32mA 32mA 3.15V~3.45V 2.74mm
IC UNIV BUS TXRX 18BIT SSOP-56 SMD
The GTLP16612 is an 18-bit universal bus transceiver which provides TTL to GTLP signal level translation. The device is designed to provide a high speed interface between cards operating at TTL logic levels and a backplane operating at GTLP logic levels. High speed backplane operation is a direct result of GTLP's reduced output swing (<1 V), reduced input threshold levels and output edge rate control which minimizes signal settling times. GTLP is a Fairchild Semiconductor derivative of the Gunning Transceiver Logic (GTL) JEDEC standard JESD8-3. Fairchild's GTLP has internal edge-rate control and is Process, Voltage, and Temperature (PVT) compensated. Its function is similar to BTL or GTL but with different driver output levels and receiver threshold. GTLP output low voltage is typically less than 0.5V, the output high is 1.5 V and the receiver threshold is 1.0 V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd