onsemi GF1B

Diode Standard Recovery Rectifier 100 Volt 1A 2-Pin DO-214AC Tape and Reel
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GF1B.

IHS

Datasheet5 pages7 years ago
Datasheet3 pages24 years ago

Master Electronics

Upverter

element14 APAC

onsemi

Inventory History

3 month trend:
-25.87%

CAD Models

Download onsemi GF1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.431
$ 0.431
Stock
1,798,056
1,009,240
1,009,240
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2 µs
2 µs
2 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiGF1J
onsemi Rectifier diode Diodes, 1A, 600V, surface mount, DO-214AC (SMA)encapsulation, 2needle
onsemiGF1D
Diode Standard Recovery Rectifier 200V 1A 2-Pin DO-214AC T/R
onsemiGF1A
onsemi Rectifier diode Diodes, 1A, 50V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode, Single, 200 V, 1 A, 1 V, 50 Ns, 30 A Rohs Compliant: Yes
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 1A, PKG DO-214AC (SMA),VF 1V, TRR 50NS, CS 30A
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of onsemi GF1B provided by its distributors.

Diode Standard Recovery Rectifier 100 Volt 1A 2-Pin DO-214AC Tape and Reel
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
onsemi Rectifier Diode, 1A, 100V, SMD, DO-214AC (SMA), 2-Pin
GF1B Series 100 V 1 A Surface Mount General Purpose Rectifier - DO-214AC
Bridge Rectifier; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Current, If(AV):1A; Forward Voltage Max, VF:1V; Package/Case:SMA; Forward Current:1A; Forward Voltage:1V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
BRIDGE RECTIFIER, 1A, 100V, SMD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Power Dissipation Pd:1.8W; Diode Mounting Type:Surface Mount; Bridge Rectifier Case Style:DO-214; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Diode Case Style:SMA; External Depth:2.896mm; External Length / Height:2.438mm; External Width:4.597mm; Forward Surge Current Ifsm Max:30A; Output Current Max:1A; Package / Case:SMA; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GF1B.
  • GF1B..