onsemi GF1A

onsemi Rectifier diode Diodes, 1A, 50V, surface mount, DO-214AC (SMA)encapsulation, 2needle
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GF1A.

IHS

Datasheet3 pages24 years ago
Datasheet5 pages7 years ago

Upverter

Future Electronics

onsemi

Newark

Inventory History

3 month trend:
-11.30%

CAD Models

Download onsemi GF1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.483
$ 0.483
Stock
791,355
482,498
482,498
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2 µs
2 µs
2 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiGF1B
Diode Standard Recovery Rectifier 100 Volt 1A 2-Pin DO-214AC Tape and Reel
onsemiGF1D
Diode Standard Recovery Rectifier 200V 1A 2-Pin DO-214AC T/R
onsemiGF1J
onsemi Rectifier diode Diodes, 1A, 600V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode, Single, 200 V, 1 A, 1 V, 50 Ns, 30 A Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 1A, PKG DO-214AC (SMA),VF 1V, TRR 50NS, CS 30A

Descriptions

Descriptions of onsemi GF1A provided by its distributors.

onsemi Rectifier diode Diodes, 1A, 50V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
GF1A 1 V 1 A 50 V Max Reverse Voltage Standard Rectifier - DO-214AC
Rectifier Diode Switching 50V 1A 2000ns 2-Pin SMA T/R
Bridge Rectifier; Repetitive Reverse Voltage Max, Vrrm:50V; Forward Current, If(AV):1A; Forward Voltage Max, VF:1V; Package/Case:SMA; Forward Current:1A; Forward Voltage:1V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Reverse Repetitive Voltage Max. (Vrrm) V = 50 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) V = 1 / Reverse Recovery Time (trr) us = 2 / Peak Non-Repetitive Surge Current (Itsm) A = 30 / Reverse Current uA = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5.6 / Width mm = 2.95 / Height mm = 2.2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GF1A.
  • GF1A..