onsemi GF1D

Diode Standard Recovery Rectifier 200V 1A 2-Pin DO-214AC T/R
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GF1D.

IHS

Datasheet3 pages24 years ago
Datasheet5 pages7 years ago

Upverter

Future Electronics

element14 APAC

onsemi

Inventory History

3 month trend:
-8.37%

CAD Models

Download onsemi GF1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.132
$ 0.326
Stock
1,000,315
891,924
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
-
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
2 µs
2 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiGF1B
Diode Standard Recovery Rectifier 100 Volt 1A 2-Pin DO-214AC Tape and Reel
onsemiGF1J
onsemi Rectifier diode Diodes, 1A, 600V, surface mount, DO-214AC (SMA)encapsulation, 2needle
onsemiGF1A
onsemi Rectifier diode Diodes, 1A, 50V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode, Single, 200 V, 1 A, 1 V, 50 Ns, 30 A Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 1A, PKG DO-214AC (SMA),VF 1V, TRR 50NS, CS 30A

Descriptions

Descriptions of onsemi GF1D provided by its distributors.

Diode Standard Recovery Rectifier 200V 1A 2-Pin DO-214AC T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
GF1D Series 200 V 1 A Surface Mount General Purpose Rectifier - DO-214AC
Rectifier Diodes & Bridges; GF1D; ON SEMICONDUCTOR; 2; 1 A; 200 V; 5 µA
DIODE, RECTIFIER, 1A, 200V, SMA; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:2µs; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:DO-214AC; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); No. of Phases:Single; Package / Case:DO-214AC; Termination Type:SMD
Bridge Rectifier; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current, If(AV):1A; Forward Voltage Max, VF:1V; Package/Case:SMA; Forward Current:1A; Forward Voltage:1V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GF1D.